Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMMT591AQTC | |
|---|---|
DigiKey Part Number | 31-FMMT591AQTCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT591AQTC |
Description | TRANS PNP 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥20.70400 | ¥207,040 |
| 20,000 | ¥19.15250 | ¥383,050 |
| 30,000 | ¥18.36220 | ¥550,866 |
| 50,000 | ¥17.64426 | ¥882,213 |
| Unit Price without JCT: | ¥20.70400 |
|---|---|
| Unit Price with JCT: | ¥22.77440 |


