
FMMT416TD | |
|---|---|
DigiKey Part Number | 31-FMMT416TDTR-ND - Tape & Reel (TR) 31-FMMT416TDCT-ND - Cut Tape (CT) 31-FMMT416TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT416TD |
Description | TRANS NPN 100V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,934.00000 | ¥1,934 |
| 10 | ¥1,342.20000 | ¥13,422 |
| 100 | ¥1,142.00000 | ¥114,200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥933.01000 | ¥466,505 |
| Unit Price without JCT: | ¥1,934.00000 |
|---|---|
| Unit Price with JCT: | ¥2,127.40000 |

