
FL0810003Q | |
|---|---|
DigiKey Part Number | FL0810003Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL0810003Q |
Description | CRYSTAL 8.1920MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 8.192 MHz ±10ppm Crystal 22pF 600 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL0810003Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±70ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 600 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥71.08933 | ¥213,268 |
| Unit Price without JCT: | ¥71.08933 |
|---|---|
| Unit Price with JCT: | ¥78.19826 |

