


FJ3710006 | |
|---|---|
DigiKey Part Number | FJ3710006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJ3710006 |
Description | XTAL OSC XO 37.1250MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Type | Height - Seated (Max) 0.039" (1.00mm) |
Frequency | Current - Supply (Disable) (Max) 10µA |
Function Enable/Disable | Base Product Number |
Output CMOS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥142.12467 | ¥426,374 |
| Unit Price without JCT: | ¥142.12467 |
|---|---|
| Unit Price with JCT: | ¥156.33714 |

