
DZ23C51-7-F | |
|---|---|
DigiKey Part Number | DZ23C51-FDITR-ND - Tape & Reel (TR) DZ23C51-FDICT-ND - Cut Tape (CT) DZ23C51-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C51-7-F |
Description | DIODE ZENER ARRAY 51V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 51 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 51 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.20000 | ¥392 |
| 100 | ¥24.61000 | ¥2,461 |
| 500 | ¥18.25800 | ¥9,129 |
| 1,000 | ¥16.20100 | ¥16,201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.58233 | ¥40,747 |
| 6,000 | ¥12.26067 | ¥73,564 |
| 9,000 | ¥11.58667 | ¥104,280 |
| 15,000 | ¥10.82887 | ¥162,433 |
| 21,000 | ¥10.37986 | ¥217,977 |
| 30,000 | ¥9.94343 | ¥298,303 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

