
PI6C39X020401XECIEX | |
|---|---|
DigiKey Part Number | 31-PI6C39X020401XECIEXTR-ND - Tape & Reel (TR) 31-PI6C39X020401XECIEXCT-ND - Cut Tape (CT) 31-PI6C39X020401XECIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C39X020401XECIEX |
Description | IC CLOCK BUFFER 8X1DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer IC 250MHz 1 8-XFDFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
PLL No | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 8-XFDFN |
Output CMOS | Supplier Device Package 8-X1DFN (2x2) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥399.00000 | ¥399 |
| 10 | ¥296.00000 | ¥2,960 |
| 25 | ¥270.20000 | ¥6,755 |
| 100 | ¥241.82000 | ¥24,182 |
| 250 | ¥228.28000 | ¥57,070 |
| 500 | ¥220.12000 | ¥110,060 |
| 1,000 | ¥219.68400 | ¥219,684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥204.13229 | ¥714,463 |
| 7,000 | ¥200.24414 | ¥1,401,709 |
| Unit Price without JCT: | ¥399.00000 |
|---|---|
| Unit Price with JCT: | ¥438.90000 |



