Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053UVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2053UVTQ-7TR-ND - Tape & Reel (TR) 31-DMN2053UVTQ-7CT-ND - Cut Tape (CT) 31-DMN2053UVTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053UVTQ-7 |
Description | MOSFET 2N-CH 20V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥55.30000 | ¥553 |
| 100 | ¥35.15000 | ¥3,515 |
| 500 | ¥26.38400 | ¥13,192 |
| 1,000 | ¥23.55200 | ¥23,552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.94933 | ¥59,848 |
| 6,000 | ¥18.13300 | ¥108,798 |
| 9,000 | ¥17.20700 | ¥154,863 |
| 15,000 | ¥16.16633 | ¥242,495 |
| 21,000 | ¥15.54990 | ¥326,548 |
| 30,000 | ¥14.95073 | ¥448,522 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |


