Parametric Equivalent

DTH8E06FPQ | |
|---|---|
DigiKey Part Number | 31-DTH8E06FPQ-ND |
Manufacturer | |
Manufacturer Product Number | DTH8E06FPQ |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC (Type WX-NC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX-NC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥119.52000 | ¥5,976 |
| Unit Price without JCT: | ¥119.52000 |
|---|---|
| Unit Price with JCT: | ¥131.47200 |


