Similar
Similar

DSS5240TQ-7 | |
|---|---|
DigiKey Part Number | DSS5240TQ-7DITR-ND - Tape & Reel (TR) DSS5240TQ-7DICT-ND - Cut Tape (CT) DSS5240TQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5240TQ-7 |
Description | TRANS PNP 40V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 730 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 730 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5240T,215 | Nexperia USA Inc. | 10 | 1727-3908-1-ND | ¥80.00000 | Similar |
| PBSS5240TVL | Nexperia USA Inc. | 9,986 | 1727-PBSS5240TVLCT-ND | ¥75.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥56.30000 | ¥563 |
| 100 | ¥35.75000 | ¥3,575 |
| 500 | ¥26.85200 | ¥13,426 |
| 1,000 | ¥23.98200 | ¥23,982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥20.32933 | ¥60,988 |
| 6,000 | ¥18.48767 | ¥110,926 |
| 9,000 | ¥17.54878 | ¥157,939 |
| 15,000 | ¥16.49367 | ¥247,405 |
| 21,000 | ¥15.86876 | ¥333,244 |
| 30,000 | ¥15.26120 | ¥457,836 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |



