
DMTH3004LFG-7 | |
---|---|
DigiKey Part Number | 31-DMTH3004LFG-7TR-ND - Tape & Reel (TR) 31-DMTH3004LFG-7CT-ND - Cut Tape (CT) 31-DMTH3004LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH3004LFG-7 |
Description | MOSFET N-CH 30V 15A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 75A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥113.00000 | ¥113 |
10 | ¥69.20000 | ¥692 |
100 | ¥44.44000 | ¥4,444 |
500 | ¥33.77000 | ¥16,885 |
1,000 | ¥30.32700 | ¥30,327 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥25.14650 | ¥50,293 |
4,000 | ¥23.19950 | ¥92,798 |
6,000 | ¥22.95633 | ¥137,738 |
10,000 | ¥21.67400 | ¥216,740 |
14,000 | ¥21.36971 | ¥299,176 |
Unit Price without JCT: | ¥113.00000 |
---|---|
Unit Price with JCT: | ¥124.30000 |