74LVC2G07FW5-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4,987
Unit Price: ¥30.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 15,000
Unit Price: ¥35.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 427
Unit Price: ¥37.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23,071
Unit Price: ¥61.72587
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,825
Unit Price: ¥30.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥11.56280
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥31.73380
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 98,967
Unit Price: ¥88.63315
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 39,982
Unit Price: ¥88.63315
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14,535
Unit Price: ¥35.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 80,000
Unit Price: ¥33.23701
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,007
Unit Price: ¥40.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 110,000
Unit Price: ¥33.23701
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07FW5-7

DigiKey Part Number
74LVC2G07FW5-7DITR-ND - Tape & Reel (TR)
74LVC2G07FW5-7DICT-ND - Cut Tape (CT)
74LVC2G07FW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G07FW5-7
Description
IC BUFF NON-INVERT 5.5V X1DFN-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X1-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥30.90000¥309
25¥27.44000¥686
100¥23.53000¥2,353
250¥21.67200¥5,418
500¥20.54800¥10,274
1,000¥19.62300¥19,623
2,500¥19.22240¥48,056
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥18.05980¥90,299
10,000¥17.57600¥175,760
15,000¥17.33373¥260,006
25,000¥17.06532¥426,633
35,000¥16.90840¥591,794
50,000¥16.75750¥837,875
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000