
APX324TSG-13 | |
|---|---|
DigiKey Part Number | 31-APX324TSG-13TR-ND - Tape & Reel (TR) 31-APX324TSG-13CT-ND - Cut Tape (CT) 31-APX324TSG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX324TSG-13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 340µA (x4 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥102.40000 | ¥1,024 |
| 25 | ¥92.28000 | ¥2,307 |
| 100 | ¥81.03000 | ¥8,103 |
| 250 | ¥75.69600 | ¥18,924 |
| 500 | ¥72.46600 | ¥36,233 |
| 1,000 | ¥69.81500 | ¥69,815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥67.01280 | ¥167,532 |
| 5,000 | ¥65.32460 | ¥326,623 |
| 7,500 | ¥64.47907 | ¥483,593 |
| 12,500 | ¥63.54216 | ¥794,277 |
| 17,500 | ¥62.99469 | ¥1,102,407 |
| 25,000 | ¥62.46796 | ¥1,561,699 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

