Parametric Equivalent

DMP6250SFDFW-7 | |
|---|---|
DigiKey Part Number | 31-DMP6250SFDFW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP6250SFDFW-7 |
Description | MOSFET BVDSS: 41V~60V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.5A (Ta) 1.2W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 612 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXG) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.98933 | ¥56,968 |
| 6,000 | ¥17.27583 | ¥103,655 |
| 9,000 | ¥16.40233 | ¥147,621 |
| 15,000 | ¥15.42060 | ¥231,309 |
| 21,000 | ¥14.83924 | ¥311,624 |
| 30,000 | ¥14.27410 | ¥428,223 |
| 75,000 | ¥13.64268 | ¥1,023,201 |
| Unit Price without JCT: | ¥18.98933 |
|---|---|
| Unit Price with JCT: | ¥20.88826 |


