P-Channel 30 V 3.8A (Ta) 1.3W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3085LSS-13

DigiKey Part Number
DMP3085LSS-13DITR-ND - Tape & Reel (TR)
DMP3085LSS-13DICT-ND - Cut Tape (CT)
DMP3085LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3085LSS-13
Description
MOSFET P-CH 30V 3.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.3W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMP3085LSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,057
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥45.10000¥451
100¥28.53000¥2,853
500¥21.31800¥10,659
1,000¥18.98700¥18,987
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥15.96320¥39,908
5,000¥14.44340¥72,217
7,500¥13.66907¥102,518
12,500¥12.79816¥159,977
17,500¥12.28234¥214,941
25,000¥11.78076¥294,519
62,500¥10.68013¥667,508
125,000¥10.63631¥1,329,539
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000