DMP3027LFDEQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥24.15940
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥26.31433
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥22.50270
Datasheet
P-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3027LFDEQ-7

DigiKey Part Number
31-DMP3027LFDEQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3027LFDEQ-7
Description
MOSFET BVDSS: 25V~30V U-DFN2020-
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1142 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥24.49900¥73,497
6,000¥22.37600¥134,256
9,000¥22.13756¥199,238
Manufacturers Standard Package
Unit Price without JCT:¥24.49900
Unit Price with JCT:¥26.94890