Similar

DMN3071LFR4-7 | |
|---|---|
DigiKey Part Number | 31-DMN3071LFR4-7TR-ND - Tape & Reel (TR) 31-DMN3071LFR4-7CT-ND - Cut Tape (CT) 31-DMN3071LFR4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3071LFR4-7 |
Description | MOSFET N-CH 30V 3.4A 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.4A (Ta) 500mW Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥44.00000 | ¥440 |
| 100 | ¥27.70000 | ¥2,770 |
| 500 | ¥20.62800 | ¥10,314 |
| 1,000 | ¥18.34200 | ¥18,342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.32640 | ¥71,632 |
| 10,000 | ¥13.03340 | ¥130,334 |
| 15,000 | ¥12.37453 | ¥185,618 |
| 25,000 | ¥11.63388 | ¥290,847 |
| 35,000 | ¥11.19517 | ¥391,831 |
| 50,000 | ¥10.76882 | ¥538,441 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |


