
DMN2029USD-13 | |
|---|---|
DigiKey Part Number | DMN2029USD-13DITR-ND - Tape & Reel (TR) DMN2029USD-13DICT-ND - Cut Tape (CT) DMN2029USD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2029USD-13 |
Description | MOSFET 2N-CH 20V 5.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.8A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 18.6nC @ 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1171pF @ 10V |
Part Status Active | Power - Max 1.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5.8A | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥73.80000 | ¥738 |
| 100 | ¥47.36000 | ¥4,736 |
| 500 | ¥35.92600 | ¥17,963 |
| 1,000 | ¥32.23700 | ¥32,237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥28.23760 | ¥70,594 |
| 5,000 | ¥25.76280 | ¥128,814 |
| 7,500 | ¥24.50147 | ¥183,761 |
| 12,500 | ¥23.08400 | ¥288,550 |
| 17,500 | ¥22.24463 | ¥389,281 |
| 25,000 | ¥21.42876 | ¥535,719 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

