
DMC3060LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMC3060LVT-7TR-ND - Tape & Reel (TR) 31-DMC3060LVT-7CT-ND - Cut Tape (CT) 31-DMC3060LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3060LVT-7 |
Description | MOSFET N/P-CH 30V 3.6A TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A (Ta), 2.8A (Ta) 830mW Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMC3060LVT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A (Ta), 2.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA, 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 395pF @ 15V, 324pF @ 15V | |
Power - Max | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥110.00000 | ¥110 |
| 10 | ¥67.80000 | ¥678 |
| 100 | ¥43.34000 | ¥4,334 |
| 500 | ¥32.77200 | ¥16,386 |
| 1,000 | ¥29.36000 | ¥29,360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.02100 | ¥75,063 |
| 6,000 | ¥22.83367 | ¥137,002 |
| 9,000 | ¥21.71911 | ¥195,472 |
| 15,000 | ¥20.46667 | ¥307,000 |
| 21,000 | ¥19.72481 | ¥414,221 |
| 30,000 | ¥19.00383 | ¥570,115 |
| Unit Price without JCT: | ¥110.00000 |
|---|---|
| Unit Price with JCT: | ¥121.00000 |

