Mosfet Array 100V 1.7A (Ta) 1W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC10H220LSD-13

DigiKey Part Number
31-DMC10H220LSD-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC10H220LSD-13
Description
MOSFET N/P-CH 100V 1.7A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 1.7A (Ta) 1W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
1.7A (Ta)
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V, 250mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3nC @ 10V, 17.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
340pF @ 50V, 1030pF @ 50V
Power - Max
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥51.48160¥128,704
5,000¥47.54860¥237,743
7,500¥45.54547¥341,591
12,500¥44.45464¥555,683
Manufacturers Standard Package
Unit Price without JCT:¥51.48160
Unit Price with JCT:¥56.62976