
DM6W22AQ-13 | |
|---|---|
DigiKey Part Number | DM6W22AQ-13DITR-ND - Tape & Reel (TR) DM6W22AQ-13DICT-ND - Cut Tape (CT) DM6W22AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM6W22AQ-13 |
Description | TVS DIODE 22VWM 35.5VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 130A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 130A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥627.00000 | ¥627 |
| 10 | ¥408.70000 | ¥4,087 |
| 100 | ¥284.93000 | ¥28,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥221.78000 | ¥166,335 |
| 1,500 | ¥206.43800 | ¥309,657 |
| 2,250 | ¥198.62489 | ¥446,906 |
| 3,750 | ¥189.84987 | ¥711,937 |
| 5,250 | ¥186.95886 | ¥981,534 |
| Unit Price without JCT: | ¥627.00000 |
|---|---|
| Unit Price with JCT: | ¥689.70000 |

