DL4005-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 10
Unit Price: ¥1,184.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,033.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥50.34690
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: ¥3,372.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥50.34690
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Diode 600 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL4005-13

DigiKey Part Number
DL4005DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4005-13
Description
DIODE STANDARD 600V 1A MELF
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount MELF
Datasheet
 Datasheet
EDA/CAD Models
DL4005-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000¥9.26010¥277,803
35,000¥9.11471¥319,015
50,000¥8.79832¥439,916
125,000¥8.70810¥1,088,512
Unit Price without JCT:¥9.26010
Unit Price with JCT:¥10.18611