
DGD28225FN-7 | |
|---|---|
DigiKey Part Number | 31-DGD28225FN-7TR-ND - Tape & Reel (TR) 31-DGD28225FN-7CT-ND - Cut Tape (CT) 31-DGD28225FN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD28225FN-7 |
Description | HV GATE DRIVER U-DFN3030-8 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.5A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 17ns, 19ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | U-DFN3030-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥107.60000 | ¥1,076 |
| 25 | ¥97.00000 | ¥2,425 |
| 100 | ¥85.31000 | ¥8,531 |
| 250 | ¥79.72400 | ¥19,931 |
| 500 | ¥76.36000 | ¥38,180 |
| 1,000 | ¥73.58900 | ¥73,589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥70.16567 | ¥210,497 |
| 6,000 | ¥68.49100 | ¥410,946 |
| 9,000 | ¥67.65244 | ¥608,872 |
| 15,000 | ¥66.72293 | ¥1,000,844 |
| 21,000 | ¥66.17957 | ¥1,389,771 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

