
DGD0547FN-7 | |
|---|---|
DigiKey Part Number | DGD0547FN-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DGD0547FN-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 0.3V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 16ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 | |
Base Product Number |

