SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD32VS2SO-7

DigiKey Part Number
DESD32VS2SO-7DITR-ND - Tape & Reel (TR)
DESD32VS2SO-7DICT-ND - Cut Tape (CT)
DESD32VS2SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD32VS2SO-7
Description
TVS DIODE 32VWM 50VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DESD32VS2SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
32V (Max)
Voltage - Breakdown (Min)
34V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
36pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,704
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥18.60000¥186
100¥18.45000¥1,845
500¥18.29200¥9,146
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥14.91133¥44,734
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000