
DDTC115ECA-7-F | |
|---|---|
DigiKey Part Number | DDTC115ECA-FDITR-ND - Tape & Reel (TR) DDTC115ECA-FDICT-ND - Cut Tape (CT) DDTC115ECA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC115ECA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥21.60000 | ¥216 |
| 100 | ¥13.30000 | ¥1,330 |
| 500 | ¥9.70600 | ¥4,853 |
| 1,000 | ¥8.53700 | ¥8,537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.04500 | ¥21,135 |
| 6,000 | ¥6.29133 | ¥37,748 |
| 9,000 | ¥5.90678 | ¥53,161 |
| 15,000 | ¥5.47413 | ¥82,112 |
| 21,000 | ¥5.21757 | ¥109,569 |
| 30,000 | ¥4.96813 | ¥149,044 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |


