
DDTA115GCA-7 | |
|---|---|
DigiKey Part Number | 31-DDTA115GCA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA115GCA-7 |
Description | TRANS PREBIAS PNP 200MW SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥0.03000 | ¥90 |
| 6,000 | ¥0.02600 | ¥156 |
| 9,000 | ¥0.02400 | ¥216 |
| 15,000 | ¥0.02147 | ¥322 |
| 21,000 | ¥0.02000 | ¥420 |
| 30,000 | ¥0.01850 | ¥555 |
| 75,000 | ¥0.01523 | ¥1,142 |
| 150,000 | ¥0.01312 | ¥1,968 |
| 300,000 | ¥0.01132 | ¥3,396 |
| Unit Price without JCT: | ¥0.03000 |
|---|---|
| Unit Price with JCT: | ¥0.03300 |

