
DMP2065U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2065U-7TR-ND - Tape & Reel (TR) 31-DMP2065U-7CT-ND - Cut Tape (CT) 31-DMP2065U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2065U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 900mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 808 pF @ 15 V |
FET Type | Power Dissipation (Max) 900mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2065UQ-7 | Diodes Incorporated | 8,585 | 31-DMP2065UQ-7CT-ND | ¥86.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥51.50000 | ¥515 |
| 100 | ¥32.61000 | ¥3,261 |
| 500 | ¥24.41600 | ¥12,208 |
| 1,000 | ¥21.76900 | ¥21,769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.39900 | ¥55,197 |
| 6,000 | ¥16.70000 | ¥100,200 |
| 9,000 | ¥15.83378 | ¥142,504 |
| 15,000 | ¥14.86020 | ¥222,903 |
| 21,000 | ¥14.28348 | ¥299,953 |
| 30,000 | ¥13.72293 | ¥411,688 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |



