Zener Diode 43 V 375 mW ±6.98% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 375 mW ±6.98% Surface Mount SOD-123F
SOD123F

BZT52HC43WF-7

DigiKey Part Number
BZT52HC43WF-7DITR-ND - Tape & Reel (TR)
BZT52HC43WF-7DICT-ND - Cut Tape (CT)
BZT52HC43WF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC43WF-7
Description
DIODE ZENER 43V 375MW SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 375 mW ±6.98% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.98%
Power - Max
375 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,817
Factory Stock: 144,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥35.20000¥352
100¥22.07000¥2,207
500¥16.31200¥8,156
1,000¥14.45100¥14,451
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥12.07900¥36,237
6,000¥10.88150¥65,289
9,000¥10.27078¥92,437
15,000¥9.58413¥143,762
21,000¥9.17714¥192,720
30,000¥8.78157¥263,447
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000