DCX52-16-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥81.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥73.00000
Datasheet

Similar


onsemi
In Stock: 1,755
Unit Price: ¥131.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥141.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: ¥63.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥11.89955
Datasheet

Similar


Nexperia USA Inc.
In Stock: 404
Unit Price: ¥108.00000
Datasheet

Similar


onsemi
In Stock: 5,953
Unit Price: ¥110.00000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX52-16-13

DigiKey Part Number
DCX52-16-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX52-16-13
Description
TRANS PNP 60V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5216TADiodes Incorporated0BCX5216CT-ND¥81.00000Direct
BCX5316TADiodes Incorporated0BCX5316CT-ND¥73.00000Direct
2SB1122T-TD-Eonsemi1,7552SB1122T-TD-EOSCT-ND¥131.00000Similar
2STF2360STMicroelectronics0497-6004-1-ND¥141.00000Similar
BCX51-16,115Nexperia USA Inc.281727-6208-1-ND¥63.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes