
BZT52C20TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C20TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C20TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C20TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20TQ-7-F |
Description | DIODE ZENER 20V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z20VT5G | onsemi | 15,393 | 488-MM5Z20VT5GCT-ND | ¥35.00000 | Parametric Equivalent |
| SZMM5Z20VT5G | onsemi | 6,666 | 488-SZMM5Z20VT5GCT-ND | ¥78.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥27.30000 | ¥273 |
| 100 | ¥16.92000 | ¥1,692 |
| 500 | ¥12.41000 | ¥6,205 |
| 1,000 | ¥10.95200 | ¥10,952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.08867 | ¥27,266 |
| 6,000 | ¥8.14800 | ¥48,888 |
| 9,000 | ¥7.66800 | ¥69,012 |
| 15,000 | ¥7.12827 | ¥106,924 |
| 21,000 | ¥6.80829 | ¥142,974 |
| 30,000 | ¥6.49723 | ¥194,917 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

