
BAT54JW-7-F | |
|---|---|
DigiKey Part Number | BAT54JW-FDITR-ND - Tape & Reel (TR) BAT54JW-FDICT-ND - Cut Tape (CT) BAT54JW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54JW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54JW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥66.60000 | ¥666 |
| 100 | ¥42.58000 | ¥4,258 |
| 500 | ¥32.15600 | ¥16,078 |
| 1,000 | ¥28.79700 | ¥28,797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥24.52167 | ¥73,565 |
| 6,000 | ¥22.36667 | ¥134,200 |
| 9,000 | ¥21.26844 | ¥191,416 |
| 15,000 | ¥20.03413 | ¥300,512 |
| 21,000 | ¥19.30319 | ¥405,367 |
| 30,000 | ¥18.59263 | ¥557,779 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |











