


SMAJ160CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ160CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ160CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ160CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160CA-13-F |
Description | TVS DIODE 160VWM 259VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160CA-13-F Models |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ160CA | Littelfuse Inc. | 1,873 | SMAJ160CALFCT-ND | ¥15.52000 | Direct |
| SMAJ160CA | Bourns Inc. | 11,941 | SMAJ160CABCT-ND | ¥21.01000 | Direct |
| SMAJ160CA-TP | MCC (Micro Commercial Components) | 4,143 | SMAJ160CA-TPMSCT-ND | ¥11.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥49.70000 | ¥497 |
| 100 | ¥31.41000 | ¥3,141 |
| 500 | ¥23.48200 | ¥11,741 |
| 1,000 | ¥20.91900 | ¥20,919 |
| 2,000 | ¥18.75900 | ¥37,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.41820 | ¥82,091 |
| 10,000 | ¥14.96970 | ¥149,697 |
| 15,000 | ¥14.23133 | ¥213,470 |
| 25,000 | ¥13.40168 | ¥335,042 |
| 35,000 | ¥12.91026 | ¥451,859 |
| 50,000 | ¥12.43268 | ¥621,634 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

