
ATS137-PG-A-A | |
|---|---|
DigiKey Part Number | ATS137-PG-A-ADI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ATS137-PG-A-A |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS137-PG-A-A Models |
Category | Voltage - Supply 3.5V ~ 20V |
Mfr | Current - Supply (Max) 10mA |
Packaging Tape & Box (TB) | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -20°C ~ 85°C (TA) |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 10mT Trip, 1mT Release | Supplier Device Package 3-SIP |
Test Condition 25°C | Package / Case 3-SIP, Formed Leads |

