
AH3234Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3234Q-W-7TR-ND - Tape & Reel (TR) 31-AH3234Q-W-7CT-ND - Cut Tape (CT) 31-AH3234Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3234Q-W-7 |
Description | HALL UNIPOLAR SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Switch Hall Effect SC-59 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 0.3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 (Type A1) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 5 | ¥84.60000 | ¥423 |
| 10 | ¥80.30000 | ¥803 |
| 25 | ¥74.84000 | ¥1,871 |
| 50 | ¥71.12000 | ¥3,556 |
| 100 | ¥67.77000 | ¥6,777 |
| 500 | ¥61.03600 | ¥30,518 |
| 1,000 | ¥58.53200 | ¥58,532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥54.98700 | ¥164,961 |
| 6,000 | ¥52.98967 | ¥317,938 |
| 9,000 | ¥51.89956 | ¥467,096 |
| 15,000 | ¥50.60247 | ¥759,037 |
| 21,000 | ¥49.79238 | ¥1,045,640 |
| 30,000 | ¥48.97003 | ¥1,469,101 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

