
DMG4496SSS-13 | |
|---|---|
DigiKey Part Number | DMG4496SSS-13DITR-ND - Tape & Reel (TR) DMG4496SSS-13DICT-ND - Cut Tape (CT) DMG4496SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4496SSS-13 |
Description | MOSFET N-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 493.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.42W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥64.10000 | ¥641 |
| 100 | ¥40.88000 | ¥4,088 |
| 500 | ¥30.84800 | ¥15,424 |
| 1,000 | ¥27.61000 | ¥27,610 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥24.09760 | ¥60,244 |
| 5,000 | ¥21.92380 | ¥109,619 |
| 7,500 | ¥20.81600 | ¥156,120 |
| 12,500 | ¥19.57080 | ¥244,635 |
| 17,500 | ¥18.83337 | ¥329,584 |
| 25,000 | ¥18.11664 | ¥452,916 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |




