


SDT660VD1-13 | |
|---|---|
DigiKey Part Number | 31-SDT660VD1-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT660VD1-13 |
Description | DIODE SCHOT 60V 6A TO252 TYPE TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 6A Surface Mount TO-252 (DPAK) Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) Type TH | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥29.93680 | ¥74,842 |
| 5,000 | ¥27.38880 | ¥136,944 |
| 7,500 | ¥26.09053 | ¥195,679 |
| 12,500 | ¥24.63136 | ¥307,892 |
| 17,500 | ¥23.76737 | ¥415,929 |
| 25,000 | ¥23.12052 | ¥578,013 |
| Unit Price without JCT: | ¥29.93680 |
|---|---|
| Unit Price with JCT: | ¥32.93048 |

