


AP7350D-18CF4-7 | |
|---|---|
DigiKey Part Number | 31-AP7350D-18CF4-7TR-ND - Tape & Reel (TR) 31-AP7350D-18CF4-7CT-ND - Cut Tape (CT) 31-AP7350D-18CF4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7350D-18CF4-7 |
Description | IC REG LINEAR 1.8V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥45.40000 | ¥454 |
| 25 | ¥40.36000 | ¥1,009 |
| 100 | ¥34.87000 | ¥3,487 |
| 250 | ¥32.24800 | ¥8,062 |
| 500 | ¥30.66800 | ¥15,334 |
| 1,000 | ¥29.36800 | ¥29,368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥27.76233 | ¥83,287 |
| 6,000 | ¥26.97683 | ¥161,861 |
| 9,000 | ¥26.58356 | ¥239,252 |
| 15,000 | ¥26.14773 | ¥392,216 |
| 21,000 | ¥25.89290 | ¥543,751 |
| 30,000 | ¥25.64803 | ¥769,441 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

