Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP7347EQ-18FDCWR-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-18FDCWR-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-18FDCWR-7R |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥31.21867 | ¥93,656 |
| 6,000 | ¥30.35767 | ¥182,146 |
| 9,000 | ¥29.92667 | ¥269,340 |
| 15,000 | ¥29.44900 | ¥441,735 |
| 21,000 | ¥29.16990 | ¥612,568 |
| 30,000 | ¥28.90133 | ¥867,040 |
| Unit Price without JCT: | ¥31.21867 |
|---|---|
| Unit Price with JCT: | ¥34.34054 |


