Parametric Equivalent



AP7315D-285FS4-7B | |
|---|---|
DigiKey Part Number | AP7315D-285FS4-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7315D-285FS4-7B |
Description | IC REG LINEAR 2.85V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥22.99630 | ¥229,963 |
| 20,000 | ¥22.50025 | ¥450,005 |
| 30,000 | ¥22.25193 | ¥667,558 |
| 50,000 | ¥21.97664 | ¥1,098,832 |
| 70,000 | ¥21.81576 | ¥1,527,103 |
| Unit Price without JCT: | ¥22.99630 |
|---|---|
| Unit Price with JCT: | ¥25.29593 |


