Converter Offline Flyback Topology 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3981CS-13

DigiKey Part Number
31-AP3981CS-13TR-ND - Tape & Reel (TR)
31-AP3981CS-13CT-ND - Cut Tape (CT)
31-AP3981CS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3981CS-13
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥76.50000¥765
25¥68.52000¥1,713
100¥59.86000¥5,986
250¥55.72400¥13,931
500¥53.23000¥26,615
1,000¥51.18000¥51,180
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥48.10275¥192,411
8,000¥46.95925¥375,674
12,000¥46.38667¥556,640
20,000¥45.75210¥915,042
28,000¥45.38143¥1,270,680
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000