Power Switch/Driver 1:1 P-Channel 2A SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22913W6-7

DigiKey Part Number
AP22913W6-7DITR-ND - Tape & Reel (TR)
AP22913W6-7DICT-ND - Cut Tape (CT)
AP22913W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22913W6-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
84mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥33.40000¥334
25¥29.64000¥741
100¥25.46000¥2,546
250¥23.46000¥5,865
500¥22.25200¥11,126
1,000¥21.25800¥21,258
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥20.03267¥60,098
6,000¥19.43233¥116,594
9,000¥19.13189¥172,187
15,000¥18.79893¥281,984
21,000¥18.60433¥390,691
30,000¥18.41720¥552,516
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000