


AP22653FDZ-7 | |
|---|---|
DigiKey Part Number | 31-AP22653FDZ-7TR-ND - Tape & Reel (TR) 31-AP22653FDZ-7CT-ND - Cut Tape (CT) 31-AP22653FDZ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653FDZ-7 |
Description | LOAD SWITCH,W-DFN2020-6,T&R,3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653FDZ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 65mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | W-DFN2020-6 (Type A1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥41.00000 | ¥410 |
| 25 | ¥36.44000 | ¥911 |
| 100 | ¥31.43000 | ¥3,143 |
| 250 | ¥29.04800 | ¥7,262 |
| 500 | ¥27.61400 | ¥13,807 |
| 1,000 | ¥26.42800 | ¥26,428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥24.96600 | ¥74,898 |
| 6,000 | ¥24.25033 | ¥145,502 |
| 9,000 | ¥23.89189 | ¥215,027 |
| 15,000 | ¥23.49473 | ¥352,421 |
| 21,000 | ¥23.26267 | ¥488,516 |
| 30,000 | ¥23.03937 | ¥691,181 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |











