



AP2138N-3.6TRG1 | |
|---|---|
DigiKey Part Number | AP2138N-3.6TRG1DITR-ND - Tape & Reel (TR) AP2138N-3.6TRG1DICT-ND - Cut Tape (CT) AP2138N-3.6TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2138N-3.6TRG1 |
Description | IC REG LINEAR 3.6V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2138N-3.6TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥35.10000 | ¥351 |
| 25 | ¥31.12000 | ¥778 |
| 100 | ¥26.72000 | ¥2,672 |
| 250 | ¥24.64800 | ¥6,162 |
| 500 | ¥23.38800 | ¥11,694 |
| 1,000 | ¥22.35400 | ¥22,354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.07567 | ¥63,227 |
| 6,000 | ¥20.44967 | ¥122,698 |
| 9,000 | ¥20.13633 | ¥181,227 |
| 15,000 | ¥19.78913 | ¥296,837 |
| 21,000 | ¥19.58633 | ¥411,313 |
| 30,000 | ¥19.39113 | ¥581,734 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

