Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2115R5A-2.5TRG1

DigiKey Part Number
31-AP2115R5A-2.5TRG1TR-ND - Tape & Reel (TR)
31-AP2115R5A-2.5TRG1CT-ND - Cut Tape (CT)
31-AP2115R5A-2.5TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2115R5A-2.5TRG1
Description
IC REG LINEAR 2.5V 1A SOT89-5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (100Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.75V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥181.00000¥181
10¥130.60000¥1,306
25¥118.04000¥2,951
100¥104.10000¥10,410
250¥97.46400¥24,366
500¥93.46000¥46,730
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥90.16600¥90,166
2,000¥87.45200¥174,904
3,000¥86.09367¥258,281
5,000¥84.58840¥422,942
7,000¥83.70857¥585,960
10,000¥82.86230¥828,623
Manufacturers Standard Package
Unit Price without JCT:¥181.00000
Unit Price with JCT:¥199.10000