


AP131-30WG-7 | |
|---|---|
DigiKey Part Number | AP131-30WGDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP131-30WG-7 |
Description | IC REG LINEAR 3V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP131-30WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥55.58800 | ¥166,764 |
| 6,000 | ¥51.75400 | ¥310,524 |
| 15,000 | ¥49.83727 | ¥747,559 |
| 30,000 | ¥47.92043 | ¥1,437,613 |
| Unit Price without JCT: | ¥55.58800 |
|---|---|
| Unit Price with JCT: | ¥61.14680 |

