
AL8841MP-13 | |
|---|---|
DigiKey Part Number | 31-AL8841MP-13TR-ND - Tape & Reel (TR) 31-AL8841MP-13CT-ND - Cut Tape (CT) 31-AL8841MP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8841MP-13 |
Description | IC LED DVR REGULATOR 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 250kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥47.90000 | ¥479 |
| 25 | ¥42.80000 | ¥1,070 |
| 100 | ¥37.02000 | ¥3,702 |
| 250 | ¥34.27600 | ¥8,569 |
| 500 | ¥32.62400 | ¥16,312 |
| 1,000 | ¥31.26100 | ¥31,261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥30.71880 | ¥76,797 |
| 5,000 | ¥29.82620 | ¥149,131 |
| 7,500 | ¥29.37933 | ¥220,345 |
| 12,500 | ¥28.88408 | ¥361,051 |
| 17,500 | ¥28.59469 | ¥500,407 |
| 25,000 | ¥28.31636 | ¥707,909 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |








