LED Driver IC 1 Output Linear Shift Register PWM Dimming 55mA W-QFN4040-24/SWP (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL58263QDKZW24-13

DigiKey Part Number
31-AL58263QDKZW24-13TR-ND - Tape & Reel (TR)
31-AL58263QDKZW24-13CT-ND - Cut Tape (CT)
31-AL58263QDKZW24-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL58263QDKZW24-13
Description
IC LED DVR LIN 55MA WQFN404024
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Shift Register PWM Dimming 55mA W-QFN4040-24/SWP (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1V ~ 15V
Manufacturer
Diodes Incorporated
Current - Output / Channel
55mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Grade
Automotive
Topology
Shift Register
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
24-WFQFN Exposed Pad
Voltage - Supply (Min)
3V
Supplier Device Package
W-QFN4040-24/SWP (Type A1)
Voltage - Supply (Max)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,968
Factory Stock: 564,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥199.00000¥199
10¥144.90000¥1,449
25¥131.04000¥3,276
100¥115.80000¥11,580
250¥108.53200¥27,133
500¥104.15200¥52,076
1,000¥102.01100¥102,011
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥96.09133¥288,274
6,000¥93.91117¥563,467
9,000¥92.81978¥835,378
15,000¥91.61027¥1,374,154
Manufacturers Standard Package
Unit Price without JCT:¥199.00000
Unit Price with JCT:¥218.90000