
AL5810QFJ3-7 | |
|---|---|
DigiKey Part Number | 31-AL5810QFJ3-7TR-ND - Tape & Reel (TR) 31-AL5810QFJ3-7CT-ND - Cut Tape (CT) 31-AL5810QFJ3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5810QFJ3-7 |
Description | IC LED DRVR LIN PWM 200MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA W-DFN2020-3 /SWP (Type A) |
Datasheet | Datasheet |
EDA/CAD Models | AL5810QFJ3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-3 /SWP (Type A) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥34.20000 | ¥342 |
| 25 | ¥30.44000 | ¥761 |
| 100 | ¥26.14000 | ¥2,614 |
| 250 | ¥24.09200 | ¥6,023 |
| 500 | ¥22.86000 | ¥11,430 |
| 1,000 | ¥21.84500 | ¥21,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥20.59033 | ¥61,771 |
| 6,000 | ¥19.97667 | ¥119,860 |
| 9,000 | ¥19.66922 | ¥177,023 |
| 15,000 | ¥19.32873 | ¥289,931 |
| 21,000 | ¥19.12962 | ¥401,722 |
| 30,000 | ¥18.93817 | ¥568,145 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |





