
AL1794AFE-13 | |
|---|---|
DigiKey Part Number | 31-AL1794AFE-13TR-ND - Tape & Reel (TR) 31-AL1794AFE-13CT-ND - Cut Tape (CT) 31-AL1794AFE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1794AFE-13 |
Description | IC LED DRVR LIN PWM 1.5A 14UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 1.5A U-DFN4030-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥375.00000 | ¥375 |
| 10 | ¥277.20000 | ¥2,772 |
| 25 | ¥252.84000 | ¥6,321 |
| 100 | ¥226.19000 | ¥22,619 |
| 250 | ¥213.48800 | ¥53,372 |
| 500 | ¥205.82000 | ¥102,910 |
| 1,000 | ¥199.51000 | ¥199,510 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥191.71700 | ¥575,151 |
| 6,000 | ¥187.90300 | ¥1,127,418 |
| Unit Price without JCT: | ¥375.00000 |
|---|---|
| Unit Price with JCT: | ¥412.50000 |


