AL1697-20CS7-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1698-20CS7-13

DigiKey Part Number
31-AL1698-20CS7-13TR-ND - Tape & Reel (TR)
31-AL1698-20CS7-13CT-ND - Cut Tape (CT)
31-AL1698-20CS7-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1698-20CS7-13
Description
IC LED DRIVER OFFL TRIAC 7SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 7-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7.1V
Voltage - Supply (Max)
10.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥107.00000¥107
10¥75.20000¥752
25¥67.44000¥1,686
100¥58.95000¥5,895
250¥54.88800¥13,722
500¥52.44400¥26,222
1,000¥50.43100¥50,431
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥47.41275¥189,651
Manufacturers Standard Package
Unit Price without JCT:¥107.00000
Unit Price with JCT:¥117.70000